PX0100S08AGY | BULGIN
Plug, unequipped, 8 pole, straight, gray, PX0100S08AGY
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.2245 € *
Available in 12 Days: 3,000 pcs. - if ordered today
Plug unassembled, PX0100S08AGY, BULGIN
Standard rectangular power connector
Features
- Water and dustproof to IP68 when mated with compatible connector
- Wedgelocks available
- Mechanical cycles=100 (min)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | plug | |
| Pin number | 8 pole | |
| Version | straight | |
| Connection | crimp connection | |
| Type of locking | No | |
| Rated voltage | 250 V | |
| Rated current | 13 A | |
| Additional parts | unequipped | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |