PX0100S04BK | BULGIN
Plug, unequipped, 4 pole, straight, black, PX0100S04BK
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.8326 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
1.83 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8326 €
10 pcs.
1.7017 €
25 pcs.
1.5827 €
50 pcs.
1.4399 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug unassembled, PX0100S04BK, BULGIN
Standard rectangular power connector
Features
- Water and dustproof to IP68 when mated with compatible connector
- Wedgelocks available
- Mechanical cycles=100 (min)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | plug | |
| Pin number | 4 pole | |
| Version | straight | |
| Connection | crimp connection | |
| Type of locking | No | |
| Rated voltage | 250 V | |
| Rated current | 13 A | |
| Additional parts | unequipped | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |