PX0100S02BK | BULGIN

Plug, unequipped, 2 pole, straight, black, PX0100S02BK

Order No.: 55F3400
EAN: 4099889440850
MPN:
PX0100S02BK
PX0100S02BK BULGIN Automotive Power Connectors Image 1
PX0100S02BK BULGIN Automotive Power Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7612 € *
Available in 12 Days: 981 pcs. - if ordered today
Total Price:
1.76 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7612 €
10 pcs.
1.6422 €
25 pcs.
1.5232 €
50 pcs.
1.3923 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug unassembled, PX0100S02BK, BULGIN

Standard rectangular power connector

Features

  • Water and dustproof to IP68 when mated with compatible connector
  • Wedgelocks available
  • Mechanical cycles=100 (min)
Technical specifications
Filter Property Value
Contact type plug
Pin number 2 pole
Version straight
Connection crimp connection
Type of locking No
Rated voltage 250 V
Rated current 13 A
Additional parts unequipped
Colour black
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15