PX0102S02BK | BULGIN
Plug housing, for rectangular miniature plug, PX0102S02BK
Order No.: 41F0053
MPN:
PX0102S02BK
2 Socket Male Housing Black Rectang
Series: Rectangular Power Connectors
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6664 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
0.67 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6664 €
10 pcs.
0.6188 €
50 pcs.
0.5712 €
100 pcs.
0.5593 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug housing, PX0102S02BK, BULGIN
The 2 Contacts Male Standard Rectangular Black Connector with Enhanced Seal Protection (ESR), and is water and dustproof to IP68 when mated with a compatible connector.
Features
- Wedge locks provided
- Crimp Terminals
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug housing | |
| Suitable for | rectangular miniature plug |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |