DK-22214 | Brother
Paper labelling tape cartridge, (L x W) 30.48 m x 12 mm, white, roll, DK-22214
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.424 € *
Available: 4 pcs.
Labelling tape cartridge, DK22214, Brother
The DK-22214 Continuous Paper Labelling Tape comes complete with strong adhesive for permanent sticking power, so it’ll come in useful around both the work and home office. Complete with strong adhesive for permanent sticking power, the DK-22214 has been rigorously tested by to be as durable high quality and dependable as possible.
Features
- High quality genuine Brother label roll
- Ensure clear, durable results
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | label | |
| Packaging | roll | |
| Suitable for | label printer | |
| Colour | white | |
| Material | paper | |
| Length | 30.48 m | |
| Width | 12 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 48219010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |