DK-11209 | Brother
Paper labelling tape cartridge, (L x W) 29 x 62 mm, 800 pcs, DK-11209, package with 800 pieces
NCNR (non cancelable / non returnable)
Labelling tape cartridge, DK11209, Brother
The DK-11209 labels come in handy for all your general labelling needs. With 800 per roll, the 29mm x 62mm small size labels are commonly used for mailing and administrative purposes, making them perfect for use in both the home and office environment. You can expect professional results with these pre-cut small address labels, which can be used to display logos, barcodes, visitor badges or shipping information. Manufactured to a high specification the DK-11209 refill is compatible with a wide range of the QL printers.
Features
- High quality genuine Brother label roll
- Ensure clear, durable results
| Filter | Property | Value |
|---|---|---|
| Version | label | |
| Suitable for | label printer | |
| Material | paper | |
| Length | 29 mm | |
| Width | 62 mm | |
| Number of labels | 800 |
| Property | Value |
|---|---|
| Customs tariff number | 48219010 |
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |