DK-11203 | Brother
Paper Label, (L x W) 87 x 17 mm, black/white, roll with 300 pcs, DK-11203
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.2336 € *
Standard delivery time from the manufacturer is: On Request
Labels for PC label printers, type DK.
For QL-500, QL-500A, QL-500BS, QL-500BW, QL-550, QL-560, QL-560VP, QL-570, QL-580N, QL-650TD, QL-700, QL-710W, QL-720NW, QL-1050, QL-1050N, and QL-1060N.
Technical attributes (type, label type, size, order multiple): DK-11203, folder label, 17 x 87 mm, roll with 300 labels
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | Label | |
| Packaging | roll | |
| Suitable for | QL1060 N, QL1100, QL1100, QL1110 NWB, QL500, QL500 A, QL 500 BW, QL550, QL560, QL560 VP, QL570, QL650 TD, QL700, QL710 W, QL720 NW, QL800, QL810 W, QL820 NWB | |
| Colour | black/white | |
| Material | paper | |
| Length | 87 mm | |
| Width | 17 mm | |
| min. temperature resistance | -80 °C | |
| max. thermal resistance | 60 °C | |
| Number of labels | 300 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 48219010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |