QL-800 | Brother
Label printer, 300 dpi, Brother QL-800
The QL-800 is the perfect choice for office workers who need a reliable and fast address label printer. Quickly print labels from your PC or Mac with this high speed label printer. Thanks to the integrated P-touch Editor Lite label design software it is so easy to use - simply connect to your computer, click the icon to launch the software and design and print your labels. Or use the advanced P-touch Editor label design software to include barcodes, images, and other advanced functions.
You're also able to produce labels with both black and red print without the need of ink or toner - ideal to highlight important information on a label.
And the integrated cutter allows custom sized labels up to one metre in length when using one of the continuous label rolls.
Key Features
USB connectivity for quick and easy set-up
Print labels up to 62mm wide from your PC or Mac
Built-in label editing software doesn't need installing. Simply click to run
Print in black and red without needing ink or toner
Print on pre sized labels (for your address or shipping labels) or continuous rolls up to 62mm wide (for indoor/outdoor signage)
| Filter | Property | Value |
|---|---|---|
| Product type | label printer | |
| Resolution | 300 dpi | |
| Power supply | AC adapter | |
| Length | 142 mm | |
| Width | 125 mm | |
| Height | 213 mm |
| Property | Value |
|---|---|
| Customs tariff number | 84433210 |
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |
| Date of RoHS guidelines | 3/31/15 |