P-TOUCH D200 BWV | Brother
Labelling machine, 180 dpi, Brother P-TOUCH D200 BWV
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
58.5361 € *
Standard delivery time from the manufacturer is: On Request
Labeling device, PTD200BWVPG1, Brother
The P-touch D200BWVP, including power adapter in a hard case, is always at hand when it comes to labeling professional labels. Whether for narrow CD cases, filing baskets, hanging files or folders.
Features
- Backband printing for laminated, i.e. smudge-, weather- and scratch-resistant labels
- Deco mode
- Name tag templates
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | labelling machine | |
| Resolution | 180 dpi | |
| Power supply | 6 x AAA battery | |
| Length | 155 mm | |
| Width | 165 mm | |
| Height | 68 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84433900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |