P-TOUCH 210 Z | Brother
Labelling machine, 180 dpi, Brother P-TOUCH 210 Z
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
43.9467 € *
Standard delivery time from the manufacturer is: 1 Week
Label printer, PTD210ZG1, Brother
Clearly labelled items make for a much more efficient workplace. Easily and quickly create labels for CD cases, filing folders, shelving, staff/visitor name badges, and many other items with easy-to-use features. Wide range of tape cassettes in various widths and colours makes the P-Touch D210VP indispensable.
Features
- Includes tape cassette and carry case
- Prints durable labels up to 12mm in width
- Graphic display for easy label editing
- Create decorative labels with various patterns
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | labelling machine | |
| Resolution | 180 dpi | |
| Power supply | AC adapter, 6 x AAA rechargeable battery | |
| Length | 149 mm | |
| Width | 157 mm | |
| Height | 68 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84433900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |