TZE-SL261 | Brother
Labelling tape cartridge, 36 mm, tape white, font black, 8 m, TZE-SL261
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.297 € *
Available: 1 pcs.
Labelling tape, TZESL261, Brother
This 36mm TZe-SL261 self-laminating labelling tape has been rigorously tested by to ensure you can print ID labels quickly and efficiently. Developed with a special adhesive and materials that allows labels to be easily applied to cables, this TZe-SL261 black on white labelling tape is designed to stay firmly attached for many years, ensuring your future identification needs are reliably met.
Features
- For identification of cables with a diameter of 3.0mm to 10.4mm
- High quality genuine Brother cassette
- Ensure clear, durable results
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | label printer | |
| Font color | black | |
| Band color | white | |
| Length | 8 m | |
| Width | 36 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84439990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |