TZE-SE4 | Brother
Labelling tape cartridge, 18 mm, tape white, font black, 8 m, TZE-SE4
TZe labeling tape cartridges, 18 mm width, for Brother label markers P-touch, type TZe-.
Laminated, suitable for P-touch 210E, 220, 300, 310, 340, 340C, 350, 540, 540C, 550, 1750, 18R, 1800, 1800E, 1830VP, 1850, 1950VP, 2030VP, 2100VP, 2400, 2400E, 2420PC, 2430PC, 2450, 2450DX, 2460, 2470, 2480, 2500PC, 2700VP, 2730VP, 3600, 7500VP, 7600VP, 9200PC, 9200DX, 9400, 9500PC, 9600, 9700PC, 9800PCN, RL700S.
Forgery-proof seal tape.
For indoor and outdoor applications, forgery-proof seal tape, gets destroyed when an attempt is made to remove it, cannot be reused.
Type: TZe-SE4, white tape, black print
| Filter | Property | Value |
|---|---|---|
| Suitable for | Brother label markers P-touch type TZe | |
| Font color | black | |
| Band color | white | |
| Length | 8 m | |
| Width | 18 mm | |
| Material | plastic |
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 84439990 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | 4-tert-butylphenol | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |
| RoHS conform | Yes |
| SVHC free | No |