TZE-RN34 | Brother
Textile tape, 12 mm, tape blue, font gold, 4 m, TZE-RN34
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.6505 € *
Standard delivery time from the manufacturer is: On Request
Labelling tape, TZERN34, Brother
This gold on navy blue TZe-RN34 labelling tape has been rigorously tested by to be as durable and dependable as possible. Add the personal touch to cards and gifts with the TZe-RN34 gold on navy blue labelling tape ribbon. Whether it’s a special occasion or you just want to add something extra as a finishing touch, these luxurious labels provide you with the ultimate way to personalise gifts.
Features
- High quality genuine Brother cassette
- Easily readable results
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | label printer | |
| Font color | gold | |
| Band color | blue | |
| Length | 4 m | |
| Width | 12 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 96121080 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |