TZE-PR851 | Brother
Labelling tape cartridge, 24 mm, tape gold, font black, 8 m, TZE-PR851
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.6810 € *
Standard delivery time from the manufacturer is: On Request
Labelling tape, TZEPR851, Brother
This TZe-PR851 premium laminated labelling tape has been rigorously tested by to be as durable and dependable as possible. This label tape ensures a premium look to any labels you produce. Composed of several layers, this versatile laminated TZe-PR851 tape enables you to create labels that remain as crisp and readable as the day they were applied.
Features
- Black text on premium gold label
- High quality genuine Brother cassette
- Ensure clear, durable results
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | label printer | |
| Font color | black | |
| Band color | gold | |
| Length | 8 m | |
| Width | 24 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84439990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |