TZE-N251 | Brother
Labelling tape cartridge, 24 mm, tape white, font black, 8 m, TZE-N251
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.2518 € *
Available: 21 pcs.
Total Price:
25.25 € *
Price list
Quantity
Price per unit*
1 pcs.
25.2518 €
5 pcs.
23.7405 €
15 pcs.
22.8480 €
50 pcs.
21.8246 €
150 pcs.
20.9083 €
*incl. VAT plus shipping costs
Subject to prior sale
TZe labeling tape cartridges, 24 mm width, for Brother label markers P-touch, type TZe-.
Laminated, suitable for P-touch 350, 540, 540C, 550, 2400, 2400E, 2420PC, 2430PC, 2450, 2450DX, 2460, 2470, 2480, 2500PC, 2700VP, 2730VP, 3600, 7500VP, 7600VP, 9200PC, 9200DX, 9400, 9500PC, 9600, 9700PC, 9800PCN, RL700S; Length: 8.0 m.
Non-laminated tape.
Type: TZe-N251, white tape, black print, 8.0 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | Brother label markers P-touch type TZe | |
| Font color | black | |
| Band color | white | |
| Length | 8 m | |
| Width | 24 mm | |
| Material | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84439990 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| Substance description | 4-tert-butylphenol | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |