TZE-N241 | Brother
Labelling tape cartridge, 18 mm, tape white, font black, 8 m, TZE-N241
Unit Price (€ / pc.)
22.3244 € *
Available: 1 pcs.
Total Price:
22.32 € *
Price list
Quantity
Price per unit*
1 pcs.
22.3244 €
10 pcs.
19.6350 €
50 pcs.
18.3260 €
150 pcs.
17.5049 €
500 pcs.
16.6124 €
*incl. VAT plus shipping costs
Subject to prior sale
TZe labeling tape cartridges, 18 mm width, for Brother label markers P-touch, type TZe-.
Laminated, suitable for P-touch 210E, 220, 300, 310, 340, 340C, 350, 540, 540C, 550, 1750, 18R, 1800, 1800E, 1830VP, 1850, 1950VP, 2030VP, 2100VP, 2400, 2400E, 2420PC, 2430PC, 2450, 2450DX, 2460, 2470, 2480, 2500PC, 2700VP, 2730VP, 3600, 7500VP, 7600VP, 9200PC, 9200DX, 9400, 9500PC, 9600, 9700PC, 9800PCN, RL700S.
Non-laminated tape.
Type: TZe-N241, white tape, black print
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | Brother label markers P-touch type TZe | |
| Font color | black | |
| Band color | white | |
| Length | 8 m | |
| Width | 18 mm | |
| Material | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84439990 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| Substance description | 4-tert-butylphenol | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |