TZE-N201 | Brother
Labelling tape cartridge, 3.5 mm, tape white, font black, 8 m, TZE-N201
Unit Price (€ / pc.)
13.8278 € *
Available: 55 pcs.
Total Price:
13.83 € *
Price list
Quantity
Price per unit*
1 pcs.
13.8278 €
10 pcs.
12.1618 €
50 pcs.
11.3407 €
150 pcs.
10.8409 €
500 pcs.
10.2816 €
*incl. VAT plus shipping costs
Subject to prior sale
TZe labeling tape cartridges, 3.5 mm width, for Brother label markers P-touch, type TZe-.
Not laminated, suitable for P-touch 1010, 1090, 1230PC, 1280, 1280DT, 1290, 1290DT, 1290 VP, 1830VP, 2030VP, 2100VP, 2430PC, 2700VP, 2730VP, 7100VP, 9700VP, 9800PCN, D200, D200VP, RL700S; Length: 8.0 m.
Type: TZe-N201, white tape, black print
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | Brother label markers P-touch type TZe | |
| Font color | black | |
| Band color | white | |
| Length | 8 m | |
| Width | 3.5 mm | |
| Material | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84439990 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| Substance description | 4-tert-butylphenol | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |