TZE-MQ531 | Brother
Labelling tape cartridge, 12 mm, tape blue, font black, 4 m, TZE-MQ531
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.6505 € *
Standard delivery time from the manufacturer is: On Request
Labelling tape, TZEMQ531, Brother
The TZe-MQ531 labelling tape is guaranteed to provide you with labels that have real staying power. The black on pastel blue colour might be a pretty combination, but this TZe-MQ531 labelling tape is tough too. Designed for use either indoors or outdoors, the especially durable, laminated tape has been expertly engineered to withstand extremes of temperature, abrasions, spills and UV rays, ensuring your labels last and last.
Features
- High quality genuine Brother cassette
- Ensure clear, durable results
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | label printer | |
| Font color | black | |
| Band color | blue | |
| Length | 4 m | |
| Width | 12 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84439990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |