TZE-MPSL31 | Brother
Labelling tape cartridge, 12 mm, tape silver, font black, 4 m, TZE-MPSL31
NCNR (non cancelable / non returnable)
Labelling tape, TZEMPSL31, Brother
The TZe-MPRG31 labelling tape is guaranteed to provide you with labels that last. The handy TZe-MPRG31 black on red gingham labelling tape can be used to personalise just about anything. Add a touch of fun and creativity to your labels, or a stylish personalised message to your stationary, cards, gifts and craft projects. These self-adhesive laminated labels have been developed to withstand extremes of temperatures, and are resistant to chemicals, abrasion, sunlight and submersion in water, making them suitable for both indoor and outdoor use.
Features
- High quality genuine Brother cassette
- Ensure clear, durable results
| Filter | Property | Value |
|---|---|---|
| Suitable for | label printer | |
| Font color | black | |
| Band color | silver | |
| Length | 4 m | |
| Width | 12 mm |
| Property | Value |
|---|---|
| Customs tariff number | 84439990 |
| Country of origin | CN |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |