TZE-M65 | Brother
Labelling tape cartridge, 36 mm, tape transparent, font white, 8 m, TZE-M65
NCNR (non cancelable / non returnable)
Labelling tape, TZEM65, Brother
This genuine TZe-M65 matt laminated labelling tape cassette is guaranteed to provide you with crisp, sharp and easily readable labels that last. Matt laminated surface offers a premium finish with minimum reflection and glare. Equally handy in the home, office or workplace, this laminated white on clear TZe-M65 labelling tape can be used to identify the contents of everything from file folders and shelves to USB flash drives, as well as cables and other equipment. These self-adhesive laminated labels have been developed to withstand extremes of temperatures, and are resistant to chemicals, abrasion, sunlight and submersion in water, making them suitable for both indoor and outdoor use.
Features
- Matt laminated surface offers a premium finish with minimum reflection and glare
- High quality genuine Brother cassette
- Ensure durable, easily readable results
| Filter | Property | Value |
|---|---|---|
| Suitable for | label printer | |
| Font color | white | |
| Band color | transparent | |
| Length | 8 m | |
| Width | 36 mm |
| Property | Value |
|---|---|
| Customs tariff number | 84439990 |
| Country of origin | CN |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |