TZE-FX651 | Brother
Labelling tape cartridge, 24 mm, tape yellow, font black, 8 m, TZE-FX651
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
34.4386 € *
Available: 65 pcs.
Total Price:
34.44 € *
Price list
Quantity
Price per unit*
1 pcs.
34.4386 €
5 pcs.
32.3799 €
15 pcs.
31.1304 €
50 pcs.
29.7619 €
150 pcs.
28.5124 €
*incl. VAT plus shipping costs
Subject to prior sale
TZe labeling tape cartridges, 24 mm width, for Brother label markers P-touch, type TZe-.
Laminated, suitable for P-touch 350, 540, 540C, 550, 2400, 2400E, 2420PC, 2430PC, 2450, 2450DX, 2460, 2470, 2480, 2500PC, 2700VP, 2730VP, 3600, 7500VP, 7600VP, 9200PC, 9200DX, 9400, 9500PC, 9600, 9700PC, 9800PCN, RL700S; Length: 8.0 m.
Special tape, type Flexi-Tapes.
For cable and pipe tagging.
Type: TZe-FX651, yellow tape, black print, 8.0 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | Brother label markers P-touch type TZe | |
| Font color | black | |
| Band color | yellow | |
| Length | 8 m | |
| Width | 24 mm | |
| Material | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 84439990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | 4-tert-butylphenol | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |
| RoHS conform | Yes |
| SVHC free | No |