TZE-FX641 | Brother
Labelling tape cartridge, 18 mm, tape yellow, font black, 8 m, TZE-FX641
NCNR (non cancelable / non returnable)
TZe labeling tape cartridges, 18 mm width, for Brother label markers P-touch, type TZe-.
Laminated, suitable for P-touch 210E, 220, 300, 310, 340, 340C, 350, 540, 540C, 550, 1750, 18R, 1800, 1800E, 1830VP, 1850, 1950VP, 2030VP, 2100VP, 2400, 2400E, 2420PC, 2430PC, 2450, 2450DX, 2460, 2470, 2480, 2500PC, 2700VP, 2730VP, 3600, 7500VP, 7600VP, 9200PC, 9200DX, 9400, 9500PC, 9600, 9700PC, 9800PCN, RL700S.
Special tape, type Flexi-Tapes.
For cable and pipe tagging.
Type: TZe-FX641, yellow tape, black print
| Filter | Property | Value |
|---|---|---|
| Suitable for | Brother label markers P-touch type TZe | |
| Font color | black | |
| Band color | yellow | |
| Length | 8 m | |
| Width | 18 mm | |
| Material | plastic |
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 84439990 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | 4-tert-butylphenol | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |
| RoHS conform | Yes |
| SVHC free | No |