TZE-FX621 | Brother
Labelling tape cartridge, 9 mm, tape yellow, font black, 8 m, TZE-FX621
NCNR (non cancelable / non returnable)
TZe labeling tape cartridges, 9.0 mm width, for Brother label markers P-touch, type TZe-.
Laminated, suitable for P-touch 200, 210E, 220, 300, 310, 340, 340C, 350, 540, 540C, 550, 900F, 1000, 1010, 1090, 1200, 1200P, 1230PC, 1250, 1250J, 1250S, 1260VP, 1280, 1280DT, 1290, 1290DT, 1290VP, 1750, 18R, 1800, 1800E, 1830VP, 1850, 1950VP, 2030VP, 2100VP, 2400, 2400E, 2420PC, 2430PC, 2450, 2450DX, 2460, 2470, 2480, 2500PC, 2700VP, 2730VP, 3600, 7100VP, 7500VP, 7600VP, 9200PC, 9200DX, 9400, 9500PC, 9600, 9700PC, 9800PCN, D200 D200VP, RL700S; Length: 8.0 m.
Special tape, type Flexi-Tapes.
For cable and pipe tagging.
Type: TZe-FX621, yellow tape, black print
| Filter | Property | Value |
|---|---|---|
| Suitable for | Brother label markers P-touch type TZe | |
| Font color | black | |
| Band color | yellow | |
| Length | 8 m | |
| Width | 9 mm | |
| Material | plastic |
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 84439990 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |