TZE-FX221 | Brother

Labelling tape cartridge, 9 mm, tape white, font black, 8 m, TZE-FX221

Order No.: 07L6924
EAN: 4977766693202
MPN:
TZE-FX221
TZEFX221
Series: TZE
TZE-FX221 Brother Ink rolls, Writing ribbons
Image may differ
Unit Price (€ / pc.)
22.9313 € *
Available: 3 pcs.
Total Price:
22.93 € *
Price list
Quantity
Price per unit*
1 pcs.
22.9313 €
5 pcs.
21.5390 €
15 pcs.
20.7298 €
50 pcs.
19.8135 €
150 pcs.
18.9686 €
*incl. VAT plus shipping costs
Subject to prior sale

TZe labeling tape cartridges, 9.0 mm width, for Brother label markers P-touch, type TZe-.

Laminated, suitable for P-touch 200, 210E, 220, 300, 310, 340, 340C, 350, 540, 540C, 550, 900F, 1000, 1010, 1090, 1200, 1200P, 1230PC, 1250, 1250J, 1250S, 1260VP, 1280, 1280DT, 1290, 1290DT, 1290VP, 1750, 18R, 1800, 1800E, 1830VP, 1850, 1950VP, 2030VP, 2100VP, 2400, 2400E, 2420PC, 2430PC, 2450, 2450DX, 2460, 2470, 2480, 2500PC, 2700VP, 2730VP, 3600, 7100VP, 7500VP, 7600VP, 9200PC, 9200DX, 9400, 9500PC, 9600, 9700PC, 9800PCN, D200 D200VP, RL700S; Length: 8.0 m.

Special tape, type Flexi-Tapes.

For cable and pipe tagging.

Type: TZe-FX221, white tape, black print

Technical specifications
Filter Property Value
Suitable for Brother label markers P-touch type TZe
Font color black
Band color white
Length 8 m
Width 9 mm
Material plastic
Logistics
Property Value
Country of origin JP
Customs tariff number 84439990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description 4-tert-butylphenol | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
RoHS conform Yes
SVHC free No