TZE-CL3 | Brother
Cleaning cartridge, 12 mm, tape black, font white, 5 m, TZE-CL3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.4339 € *
Standard delivery time from the manufacturer is: On Request
Cleaning cartridge 12 mm.
For up to 100 cleaning procedures
Type: TZe-CL3, cleaning cartridge
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | Tz/TZe P-touch models | |
| Font color | white | |
| Band color | black | |
| Length | 5 m | |
| Width | 12 mm | |
| Material | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84439990 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |