TZE-B31 | Brother
Labelling tape cartridge, 12 mm, tape orange, font black, 5 m, TZE-B31
TZe labeling tape cartridges, 12 mm width, for Brother label markers P-touch, type TZe-.
Laminated, suitable for P-touch 200, 210E, 220, 300, 310, 340, 340C, 350, 540, 540C, 550, 900F, 1000, 1010, 1090, 1200, 1200P, 1230PC, 1250, 1250J, 1250S, 1260VP, 1280, 1280DT, 1290, 1290DT, 1290VP, 1750, 18R, 1800, 1800E, 1830VP, 1850, 1950VP, 2030VP, 2100VP, 2400, 2400E, 2420PC, 2430PC, 2450, 2450DX, 2460, 2470, 2480, 2500PC, 2700VP, 2730VP, 3600, 7100VP, 7500VP, 7600VP, 9200PC, 9200DX, 9400, 9500PC, 9600, 9700PC, 9800PCN, D200 D200VP, RL700S.
Type: TZe-B31, signal orange tape, black print, 5.0 m
| Filter | Property | Value |
|---|---|---|
| Suitable for | Brother label markers P-touch type TZe | |
| Font color | black | |
| Band color | orange | |
| Length | 5 m | |
| Width | 12 mm | |
| Material | plastic |
| Property | Value |
|---|---|
| Customs tariff number | 84439990 |
| Country of origin | JP |
| Property | Value |
|---|---|
| Substance description | 4-tert-butylphenol | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |