TZE-731 | Brother

Labelling tape cartridge, 12 mm, tape green, font black, 8 m, TZE-731

Order No.: 07L6911
EAN: 4977766691352
MPN:
TZE-731
TZE731
Series: TZE
TZE-731 Brother Ink rolls, Writing ribbons
Image may differ
Unit Price (€ / pc.)
20.2181 € *
Available: 15 pcs.
Total Price:
20.22 € *
Price list
Quantity
Price per unit*
1 pcs.
20.2181 €
10 pcs.
17.8024 €
50 pcs.
16.5767 €
150 pcs.
15.8508 €
500 pcs.
15.0535 €
*incl. VAT plus shipping costs
Subject to prior sale

TZe labeling tape cartridges, 12 mm width, for Brother label markers P-touch, type TZe-.

Laminated, suitable for P-touch 200, 210E, 220, 300, 310, 340, 340C, 350, 540, 540C, 550, 900F, 1000, 1010, 1090, 1200, 1200P, 1230PC, 1250, 1250J, 1250S, 1260VP, 1280, 1280DT, 1290, 1290DT, 1290VP, 1750, 18R, 1800, 1800E, 1830VP, 1850, 1950VP, 2030VP, 2100VP, 2400, 2400E, 2420PC, 2430PC, 2450, 2450DX, 2460, 2470, 2480, 2500PC, 2700VP, 2730VP, 3600, 7100VP, 7500VP, 7600VP, 9200PC, 9200DX, 9400, 9500PC, 9600, 9700PC, 9800PCN, D200 D200VP, RL700S.

Type: TZe-731, green tape, black print, 8.0 m

Technical specifications
Filter Property Value
Suitable for Brother label markers P-touch type TZe
Font color black
Band color green
Length 8 m
Width 12 mm
Material plastic
Logistics
Property Value
Customs tariff number 84439990
Country of origin CN
Compliance
Property Value
Substance description 4-tert-butylphenol | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes