TZE-721 | Brother

Labelling tape cartridge, 9 mm, tape green, font black, 8 m, TZE-721

Order No.: 07L6910
EAN: 4977766693059
MPN:
TZE-721
TZE721
Series: TZE
TZE-721 Brother Ink rolls, Writing ribbons
Image may differ
Unit Price (€ / pc.)
13.4232 € *
Available: 175 pcs.
Total Price:
13.42 € *
Price list
Quantity
Price per unit*
1 pcs.
13.4232 €
10 pcs.
12.7568 €
50 pcs.
12.2451 €
*incl. VAT plus shipping costs
Subject to prior sale

TZe labeling tape cartridges, 9.0 mm width, for Brother label markers P-touch, type TZe-.

Laminated, suitable for P-touch 200, 210E, 220, 300, 310, 340, 340C, 350, 540, 540C, 550, 900F, 1000, 1010, 1090, 1200, 1200P, 1230PC, 1250, 1250J, 1250S, 1260VP, 1280, 1280DT, 1290, 1290DT, 1290VP, 1750, 18R, 1800, 1800E, 1830VP, 1850, 1950VP, 2030VP, 2100VP, 2400, 2400E, 2420PC, 2430PC, 2450, 2450DX, 2460, 2470, 2480, 2500PC, 2700VP, 2730VP, 3600, 7100VP, 7500VP, 7600VP, 9200PC, 9200DX, 9400, 9500PC, 9600, 9700PC, 9800PCN, D200 D200VP, RL700S; Length: 8.0 m.

Type: TZe-721, green tape, black print

Technical specifications
Filter Property Value
Suitable for Brother label markers P-touch type TZe
Font color black
Band color green
Length 8 m
Width 9 mm
Material plastic
Logistics
Property Value
Customs tariff number 84439990
Country of origin CN
Compliance
Property Value
Substance description 4-tert-butylphenol | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes