TZE-611 | Brother
Labelling tape cartridge, 6 mm, tape yellow, font black, 8 m, TZE-611
TZe labeling tape cartridges, 6.0 mm width, for Brother label markers P-touch, type TZe-.
Laminated, suitable for P-touch 200, 210E, 220, 300, 310, 340, 340C, 350, 540, 540C, 550, 900F, 1000, 1010, 1090, 1200, 1200P, 1230PC, 1250, 1250J, 1250S, 1260VP, 1280, 1280DT, 1290, 1290DT, 1290VP, 1750, 18R, 1800, 1800E, 1830VP, 1850, 1950VP, 2030VP, 2100VP, 2400, 2400E, 2420PC, 2430PC, 2450, 2450DX, 2460, 2470, 2480, 2500PC, 2700VP, 2730VP, 3600, 7100VP, 7500VP, 7600VP, 9200PC, 9200DX, 9400, 9500PC, 9600, 9700PC, 9800PCN, D200 D200VP, RL700S; Length: 8.0 m.
Type: TZe-611, yellow tape, black print
| Filter | Property | Value |
|---|---|---|
| Suitable for | Brother label markers P-touch type TZe | |
| Font color | black | |
| Band color | yellow | |
| Length | 8 m | |
| Width | 6 mm | |
| Material | plastic |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84439990 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | 4-tert-butylphenol | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |
| RoHS conform | Yes |
| SVHC free | No |