TZE-365 | Brother
Labelling tape cartridge, 36 mm, tape black, font white, 8 m, TZE-365
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
44.3989 € *
Available: 50 pcs.
Total Price:
44.40 € *
Price list
Quantity
Price per unit*
1 pcs.
44.3989 €
5 pcs.
41.7333 €
15 pcs.
40.1387 €
50 pcs.
38.3656 €
150 pcs.
36.7710 €
*incl. VAT plus shipping costs
Subject to prior sale
TZe labeling tape cartridges, 36 mm width, for Brother label markers P-touch, type TZe-.
Laminated, suitable for P-touch 550, 3600, 9200PC, 9200DX, 9400, 9500PC, 9600, 9700PC, 9800PCN, RL700S; Length: 8.0 m.
Type: TZe-365, black tape, white print
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | Brother label markers P-touch type TZe | |
| Font color | white | |
| Band color | black | |
| Length | 8 m | |
| Width | 36 mm | |
| Material | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84439990 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| Substance description | 4-tert-butylphenol | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |