TZE-242 | Brother
Labelling tape cartridge, 18 mm, tape white, font red, 8 m, TZE-242
Unit Price (€ / pc.)
26.5965 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
26.60 € *
Price list
Quantity
Price per unit*
1 pcs.
26.5965 €
5 pcs.
25.0019 €
15 pcs.
24.0261 €
50 pcs.
22.9789 €
150 pcs.
22.0269 €
*incl. VAT plus shipping costs
Subject to prior sale
TZe labeling tape cartridges, 18 mm width, for Brother label markers P-touch, type TZe-.
Laminated, suitable for P-touch 210E, 220, 300, 310, 340, 340C, 350, 540, 540C, 550, 1750, 18R, 1800, 1800E, 1830VP, 1850, 1950VP, 2030VP, 2100VP, 2400, 2400E, 2420PC, 2430PC, 2450, 2450DX, 2460, 2470, 2480, 2500PC, 2700VP, 2730VP, 3600, 7500VP, 7600VP, 9200PC, 9200DX, 9400, 9500PC, 9600, 9700PC, 9800PCN, RL700S.
Type: TZe-242, white tape, red print
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | Brother label markers P-touch type TZe | |
| Font color | red | |
| Band color | white | |
| Length | 8 m | |
| Width | 18 mm | |
| Material | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84439990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |