TZE-232 | Brother

Labelling tape cartridge, 12 mm, tape white, font red, 8 m, TZE-232

Order No.: 07L6867
EAN: 4977766685245
MPN:
TZE-232
TZE232
Series: TZE
TZE-232 Brother Ink rolls, Writing ribbons
Image may differ
Unit Price (€ / pc.)
20.8488 € *
Available: 4 pcs.
Total Price:
20.85 € *
Price list
Quantity
Price per unit*
1 pcs.
20.8488 €
10 pcs.
18.3498 €
50 pcs.
17.1122 €
150 pcs.
16.3387 €
500 pcs.
15.5176 €
*incl. VAT plus shipping costs
Subject to prior sale

TZe labeling tape cartridges, 12 mm width, for Brother label markers P-touch, type TZe-.

Laminated, suitable for P-touch 200, 210E, 220, 300, 310, 340, 340C, 350, 540, 540C, 550, 900F, 1000, 1010, 1090, 1200, 1200P, 1230PC, 1250, 1250J, 1250S, 1260VP, 1280, 1280DT, 1290, 1290DT, 1290VP, 1750, 18R, 1800, 1800E, 1830VP, 1850, 1950VP, 2030VP, 2100VP, 2400, 2400E, 2420PC, 2430PC, 2450, 2450DX, 2460, 2470, 2480, 2500PC, 2700VP, 2730VP, 3600, 7100VP, 7500VP, 7600VP, 9200PC, 9200DX, 9400, 9500PC, 9600, 9700PC, 9800PCN, D200 D200VP, RL700S.

Type: TZe-232, white tape, red print, 8.0 m

Technical specifications
Filter Property Value
Suitable for Brother label markers P-touch type TZe
Font color red
Band color white
Length 8 m
Width 12 mm
Material plastic
Logistics
Property Value
Customs tariff number 84439990
Country of origin CN
Compliance
Property Value
Substance description 4-tert-butylphenol | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes