TZE-231CIV | Brother
Labelling tape cartridge, 12 mm, tape white, font black, 8 m, TZE-231CIV
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.8881 € *
Standard delivery time from the manufacturer is: On Request
Labelling tape, TZE231CIV, Brother
Compatible with a wide range of ’s P-touch printers, this genuine laminated TZe-231 labelling tape cassette is especially versatile thanks to its easy-to-read black and white colour – so it comes in useful around the home, office and in other workplaces.
Features
- High quality genuine Brother cassette
- Ensure durable, easily readable results
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | label printer | |
| Font color | black | |
| Band color | white | |
| Length | 8 m | |
| Width | 12 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84439990 |
| Country of origin | PH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |