TX-241 | Brother
Labelling tape cartridge, 18 mm, tape white, font black, 15.4 m, TX-241
Order No.: 07L6249
EAN: 4977766051422
MPN:
TX-241
TX241
This item is no longer available.
As an alternative, we recommend the following item:
Labelling tape cartridge, 18 mm, tape white, font black, 8 m, TZE-241
Order No.: 07L6869
Manufacturer: Brother
per pc. 27.3700 € *
TX labeling tape cartridges for Brother graphic labelmarker P-touch, type TX.
Laminated, for units PC, 8000 and 7000; Length: 15.4 m.
Technical attributes (type, tape width, tape color, printed color): TX-241, 18 mm, white tape/black print
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | Brother graphic labelmarker P-touch type TX | |
| Font color | black | |
| Band color | white | |
| Length | 15.4 m | |
| Width | 18 mm | |
| Material | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84439990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Substance description | 4-tert-butylphenol | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |