TC-791 | Brother
Labelling tape cartridge, 9 mm, tape green, font black, 7.7 m, TC-791
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.0277 € *
Available: 2 pcs.
TC labeling tape cartridges, 9.0 mm width for older Brother label markers, type TC.
Laminated, suitable for Brother systems P-touch, P-touch 500, P-touch II, P-touch 2000, 3000 and 5000; Length: 7.7 m
Type: TC–791, green tape/black print
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | Brother label markers type TC | |
| Font color | black | |
| Band color | green | |
| Length | 7.7 m | |
| Width | 9 mm | |
| Material | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 84439990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |