TC-291 | Brother
Labelling tape cartridge, 9 mm, tape white, font black, 7.7 m, TC-291
Unit Price (€ / pc.)
22.0864 € *
Available: 64 pcs.
Total Price:
22.09 € *
Price list
Quantity
Price per unit*
1 pcs.
22.0864 €
10 pcs.
19.4327 €
50 pcs.
18.0999 €
150 pcs.
17.3264 €
*incl. VAT plus shipping costs
Subject to prior sale
TC labeling tape cartridges, 9.0 mm width for older Brother label markers, type TC.
Laminated, suitable for Brother systems P-touch, P-touch 500, P-touch II, P-touch 2000, 3000 and 5000; Length: 7.7 m
Type: TC–291, white tape/black print
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | Brother label markers type TC | |
| Font color | black | |
| Band color | white | |
| Length | 7.7 m | |
| Width | 9 mm | |
| Material | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 84439990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | 4-tert-butylphenol | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |
| RoHS conform | Yes |
| SVHC free | No |