TC-202 | Brother
Labelling tape cartridge, 12 mm, tape white, font red, 7.7 m, TC-202
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.4565 € *
Standard delivery time from the manufacturer is: On Request
TC labeling tape cartridges, 12 mm width for older Brother label markers, type TC.
Laminated, 7.7 m length, for Brother systems P-touch, P-touch 500, P-touch II, P-touch 2000, 3000 and 5000. The signal color cartridge tape length is 6.7 m.
Type: TC–202, white tape/red print
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | Brother label markers type TC | |
| Font color | red | |
| Band color | white | |
| Length | 7.7 m | |
| Width | 12 mm | |
| Material | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 84439990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |