TC-201 | Brother
Labelling tape cartridge, 12 mm, tape white, font black, 7.7 m, TC-201
Unit Price (€ / pc.)
23.3835 € *
Available: 20 pcs.
Total Price:
23.38 € *
Price list
Quantity
Price per unit*
1 pcs.
23.3835 €
5 pcs.
21.9674 €
15 pcs.
21.1225 €
50 pcs.
20.2062 €
150 pcs.
19.3494 €
*incl. VAT plus shipping costs
Subject to prior sale
TC labeling tape cartridges, 12 mm width for older Brother label markers, type TC.
Laminated, 7.7 m length, for Brother systems P-touch, P-touch 500, P-touch II, P-touch 2000, 3000 and 5000. The signal color cartridge tape length is 6.7 m.
Type: TC–201, white tape/black print
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | Brother label markers type TC | |
| Font color | black | |
| Band color | white | |
| Length | 7.7 m | |
| Width | 12 mm | |
| Material | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 84439990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | 4-tert-butylphenol | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |
| RoHS conform | Yes |
| SVHC free | No |