STE-141 | Brother

Stencil tape, 18 mm, tape white, font black, 3 m, STE-141

Order No.: 07L6983
EAN: 4977766691956
MPN:
STE-141
STE141
Series: STE
STE-141 Brother Ink rolls, Writing ribbons Image 1
STE-141 Brother Ink rolls, Writing ribbons Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.1725 € *
Available: 5 pcs.
Total Price:
15.17 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
15.1725 €

Stencil tape, STE141, Brother

The STe-141 stencil tape is specifically designed to help you create useful stencils for easily-readable, safety-compliant results. With a thermal sensitive layer that masks ink, etching chemicals or special fluids for direct part marking, this STe-141 tape enables you to create unique stencils than can be used to label components and parts. Add individual SKU numbers, part numbers or logos to ensure everything stays permanently marked.

Features

  • For direct part marking
  • High quality genuine Brother cassette
  • Ensure durable, easily readable results
Technical specifications
Filter Property Value
Suitable for electrolytic labeling
Font color black
Band color white
Length 3 m
Width 18 mm
Logistics
Property Value
Customs tariff number 84439990
Country of origin JP
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15