M-K233 | Brother
Labelling tape cartridge, 12 mm, tape blue, font white, 8 m, M-K233
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Font color | white | |
| Band color | blue | |
| Length | 8 m | |
| Width | 12 mm | |
| Material | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84439990 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |