M-K222BZ | Brother
Labelling tape cartridge, 9 mm, tape white, font red, 8 m, M-K222BZ
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.138 € *
Standard delivery time from the manufacturer is: On Request
Labelling tape, MK222BZ, Brother
The M-K222BZ offers high-quality labels that have been specially designed to meet all your general labelling needs. Whether it’s for CDs, photo albums or food storage jars, this plastic labelling tape will ensure you can effortlessly create the variety of labels you’ll need to add some organisation to your home.
Features
- High quality genuine Brother cassette
- Easily readable results
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | label printer | |
| Font color | red | |
| Band color | white | |
| Length | 8 m | |
| Width | 9 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84439990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |