M-K221SBZ | Brother
Labelling tape cartridge, 9 mm, tape white, font black, 4 m, M-K221SBZ
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.8901 € *
Available: 4 pcs.
Labelling tape, MK221SBZ, Brother
The M-K221SBZ labeling tape cartridge features a black print on a white background and has a width of 9 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | label printer | |
| Font color | black | |
| Band color | white | |
| Length | 4 m | |
| Width | 9 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84439990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |