HGE-631V5 | Brother
Labelling tape cartridge, 12 mm, tape yellow, font black, 8 m, HGE-631V5, package with 5 pieces
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
69.02 € *
Standard delivery time from the manufacturer is: On Request
Labelling tape, HGE631V5, Brother
The HGe-631V5 high grade labelling tape offers both high-quality resolution and high-speed printing, making it the perfect tool for industries that need to print large quantities of labels as quickly as possible. These self-adhesive laminated labels have been developed to withstand extremes of temperatures, and are resistant to chemicals, abrasion, sunlight and submersion in water, making them suitable for both indoor and outdoor use.
Features
- Perfect for industries that need to print large quantities
- High quality genuine Brother cassette
- Easily readable results
- Value pack of 5 tapes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | label printer | |
| Font color | black | |
| Band color | yellow | |
| Length | 8 m | |
| Width | 12 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84439990 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |