FLE-6511 | Brother
Labelling tape cartridge, 21 mm, tape yellow, font black, 45 mm, FLE-6511, package with 72 pieces
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
16.66 € *
Standard delivery time from the manufacturer is: On Request
Labelling tape, FLE6511, Brother
This FLe-6511 die-cut labelling tape cassette is guaranteed to provide you with crisp, sharp and easily readable labels that last. Ideal for cable identification, this black on yellow FLe-6511 labelling tape is versatile. Simply print your text or barcode onto the two parts of the die-cut label. Attach the label strip around your cable, then take your printed die-cut label and apply one half onto the label strip before folding down over the other half.
Features
- Black text on yellow die-cut label
- High quality genuine Brother cassette
- Ensure easily readable results
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | label printer | |
| Font color | black | |
| Band color | yellow | |
| Length | 45 mm | |
| Width | 21 mm | |
| Material | polyester |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84439990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |