BSS-1D600-110 | Brother
Thermal transfer ribbon, 110 mm, tape black, font black, 600 m, BSS-1D600-110
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.37 € *
Standard delivery time from the manufacturer is: On Request
Standard wax/resin thermal transfer, BSS1D600110, Brother
The BSS-1D600-110 is a WAX/RESIN thermal transfer ribbon designed for flat head printers. It prints on a wide range of media and is widely used for printing on labels for dispatch boxes and for stock control. This ribbon is designed to work in a wide range of thermal transfer label printers on the market, prolonging the life of the printhead thanks to the "backcoating" sliding layer.
Features
- High capacity at 600 metres length per ribbon
- High quality thermal transfer ink ribbon
- Ensure clear, durable results
- Standard wax/resin with black ink
- Requires compatible label roll
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | flathead printer | |
| Font color | black | |
| Band color | black | |
| Length | 600 m | |
| Width | 110 mm | |
| Material | wax/resin |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 96121010 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |