BSP-1D600-110 | Brother
Thermal transfer ribbon, 110 mm, tape black, font black, 600 m, BSP-1D600-110
NCNR (non cancelable / non returnable)
Premium wax/resin thermal transfer, BSP1D600110, Brother
The BSP-1D600-110 is a WAX/RESIN premium thermal transfer ribbon designed for flat head printers. It prints on a wide range of media (couche, matte, tyvek, BOPP...) and is widely used for printing on labels for traceability and control of shipments and stock. This ribbon is designed to work in a wide range of label printers on the market, prolonging the life of the printhead thanks to the "backcoating" sliding layer. It is specially designed for resisting wet and freezing environments.
Features
- High capacity at 600 metres length per ribbon
- High quality thermal transfer ink ribbon
- Ensure clear, durable results
- Premium wax/resin with black ink
- Requires compatible label roll
| Filter | Property | Value |
|---|---|---|
| Suitable for | flathead printer | |
| Font color | black | |
| Band color | black | |
| Length | 600 m | |
| Width | 110 mm | |
| Material | wax/resin |
| Property | Value |
|---|---|
| Customs tariff number | 96121010 |
| Country of origin | ES |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |