BRP-1D450-110 (8X) | Brother
Thermal transfer ribbon, 110 mm, tape black, font black, 450 mm, BRP-1D450-110 (8X), package with 8 pieces
Order No.: 07L7100
EAN: 5014047600616
MPN:
BRP-1D450-110 (8X)
BRP1D450110 (8x)
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
296.31 € *
Standard delivery time from the manufacturer is: On Request
Premium resin thermal transfer, BRP1D450110, Brother
The BRP-1D450-110 is a RESIN grade thermal transfer ribbon designed for flat head printers. This reference has been treated for the dissipation of static electricity, thus extending the life of the head. It also has excellent resistance against scuffing and scratching, as well as resistance to chemicals, such as industrial spirits, hydraulic oils and antifreeze.
Features
- High capacity at 450 metres length per ribbon
- High quality thermal transfer ink ribbon
- Ensure clear, durable results
- Premium resin with black ink
- Requires compatible label roll
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | flathead printer | |
| Font color | black | |
| Band color | black | |
| Length | 450 mm | |
| Width | 110 mm | |
| Material | resin |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 96121010 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |