HSE-651E | Brother

Shrink sleeve cassette, 3:1, 4.2 mm, (L x W) 1.5 m x 21 mm, inscribable, black/yellow, HSE-651E

Order No.: 07L6095
EAN: 4099891744571
MPN:
HSE-651E
HSE651E
Series: HSE
HSE-651E Brother Heat shrinkable tubing Marking
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
51.8126 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
51.81 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
51.8126 €

Heat shrink tube tape cassette, HSE-651E, Brother

This HSE-651E heat shrink tube tape is designed specifically for permanently marking and identifying cables and wires. With a shrink ratio of 3:1, the HSE-651E black on yellow tape is recommended for use with cables between 4.2 mm and 13.5 mm in diameter.

Features

  • Ensures durable, easily readable results
  • High quality cassette
  • Shrinks when heated to allow easy cable identification
  • 21 mm wide, 1.5 m long
Technical specifications
Filter Property Value
Shrinking rate 3:1
Inner diameter after shrinkage 4.2 mm
Markable Yes
Length 1.5 m
Width 21 mm
Shrinking temperature 140 °C
Material PE
Colour black/yellow
Logistics
Property Value
Country of origin JP
Customs tariff number 84439990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes