HSE-611E | Brother
Shrink sleeve cassette, 3:1, 0.8 mm, (L x W) 1.5 m x 5.2 mm, inscribable, black/yellow, HSE-611E
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
38.1514 € *
Standard delivery time from the manufacturer is: 3 Weeks
Heat shrink tube tape cassette, HSE-611E, Brother
This HSE-611E heat shrink tube tape is designed specifically for permanently marking and identifying cables and wires. With a shrink ratio of 3:1, the HSE-611E black on yellow tape is recommended for use with cables between 0.8 mm and 3.1 mm in diameter.
Features
- Ensures durable, easily readable results
- High quality cassette
- Shrinks when heated to allow easy cable identification
- 5.2 mm wide, 1.5 m long
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 3:1 | |
| Inner diameter after shrinkage | 0.8 mm | |
| Markable | Yes | |
| Length | 1.5 m | |
| Width | 5.2 mm | |
| Shrinking temperature | 140 °C | |
| Material | PE | |
| Colour | black/yellow |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 84439990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |