HFBR-4505Z | Broadcom

LWL Tranceiver HFBR-4505Z

Order No.: 66S495
EAN: 4099879000156
MPN:
HFBR-4505Z
Series: HFBR
HFBR-4505Z Broadcom Transceiver
Image may differ
Unit Price (€ / pc.)
1.5946 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
15.95 € *
Price list
Quantity
Price per unit*
10 pcs.
1.5946 €
500 pcs.
1.4756 €
*incl. VAT plus shipping costs
Subject to prior sale

Fibre Optic Connector, HFBR-4505Z, Broadcom

Plastic Fiber Connector - Gray Adapter (Bulkhead/Feedthrough), RoHS Compliant

FEATURES

  • RoHS-Compliant
  • Compatible with Broadcom Versatile Link family of connectors and fiber optic components
  • 1 mm diameter Plastic Optical Fiber (POF) in two grades: low cost standard POF with 0.22 dB/m typical attenuation, or high performance extra low loss POF with 0.19 dB/m typical attenuation
  • The connectors are made of a flame retardant VALOX UL94 V-0 material (UL file # E121562)

Technical Data

  • Connection: Crimp connection
  • Colour: gray
  • Chamfer type: Singlemode
  • Ferrule: Plastic
Logistics
Property Value
MSL MSL 1
Customs tariff number 85367000
Country of origin SG
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 6/8/11